American Bright LED 3535 Series Copper Leadframe LEDs

American Bright LED 3535 Series Copper Leadframe LEDs are offered in 3W, 4W, and 5W versions and in a variety of colors. The copper leadframe ensures maximum thermal management. Tailored for high visibility and signal clarity, they are ideal for high-power, high-reliability, and thermally demanding applications such as emergency lighting. The American Bright LED 3535 series is 100% footprint compatible with XP-C, XP-E, and XP-G series. Typical applications include entertainment lighting, commercial lighting, indoor/outdoor lighting, and emergency beacons.

Features

  • Copper leadframe ensures excellent thermal management
  • 3W, 4W, and 5W versions
  • 100% footprint compatible with XP-C, XP-E, and XP-G series
  • 3.45mm width x 3.46mm length x 1.9mm height
  • Pb-free reflow compatibility
  • Warm white, neutral white, and cool white
  • Green, blue, royal blue, cyan, amber, PC amber, red, crimson, and cherry red

Applications

  • Entertainment lighting
  • Commercial lighting
  • Indoor/outdoor lighting
  • Emergency beacons
  • Warning strobes
  • Light bars
  • Indicators
  • Emergency vehicles
View Results ( 17 ) Page
Parça Numarası Veri Sayfası Aydınlatma Rengi Işık Akısı/Işınım Akısı Dalga Boyu/Renk Sıcaklığı
AB-PL3535C630-3VX4 AB-PL3535C630-3VX4 Veri Sayfası Red 75 lm 623 nm
AB-PL3535C660-3VX3 AB-PL3535C660-3VX3 Veri Sayfası 735 mW 660 nm
AB-PL3535C730-3VX3 AB-PL3535C730-3VX3 Veri Sayfası 565 mW 730 nm
AB-PL3535C480-3VX5 AB-PL3535C480-3VX5 Veri Sayfası Blue 45 lm 480 nm
AB-PL3535C455-3VX3 AB-PL3535C455-3VX3 Veri Sayfası 1100 mW 455 nm
AB-PL3535C470-3VX3 AB-PL3535C470-3VX3 Veri Sayfası 51 lm 465 nm
AB-PL3535C505-3VX3 AB-PL3535C505-3VX3 Veri Sayfası 138 lm 505 nm
AB-PL3535C590-3VX3 AB-PL3535C590-3VX3 Veri Sayfası 132 lm 592 nm
AB-PL3535C590-3VX5 AB-PL3535C590-3VX5 Veri Sayfası Amber 105 lm 589 nm
AB-PL3535C630-3VX3 AB-PL3535C630-3VX3 Veri Sayfası 121 lm 623 nm
Yayınlandı: 2025-09-08 | Güncellenmiş: 2025-12-03