Amphenol RF 1.0 & 2.3 BNC Cable Assemblies

Amphenol RF 1.0 and 2.3 (BNC) Cable Assemblies feature a maximum frequency of 4GHz to 10GHz and an impedance of 50Ω to 75Ω. These BNC cable assemblies are an extension of the traditional 1.0 and 2.3 cable assemblies. The DIN 1.0/2.3 series complies with DIN 41626, DIN 47297, and NFC 93-571 international specifications. Typical applications for Amphenol RF 1.0 and 2.3 BNC Cable Assemblies include SD video, HD video, and other high-density digital broadcast formats. 

Features

  • Extension of the traditional 1.0 and 2.3 cable assemblies
  • 50Ω or 75Ω impedance
  • 4GHz to 10GHz maximum frequency range
  • Complies with DIN 41626, DIN 47297, and NFC 93-571 international specifications

Applications

  • SD video
  • HD video
  • 3Gb/s video
Yayınlandı: 2018-11-14 | Güncellenmiş: 2022-10-11