Amphenol LTD Rhino 38999 Single-Pole High-Power Connectors

Amphenol LTD Rhino 38999 Single-Pole High-Power Connectors combine the benefits of Mil-DTL-38999 Series III circular connectors with hyperbolic contacts that extend the boundaries of high-power connector technology. These connectors use RADSOK contacts to create an electrical interface that exceeds typical interconnect requirements. The hyperbolic socket contact construction distributes normal forces over a high percentage of the mating surface, ensuring a smooth and even engagement force with high performance under vibration. The large surface area of the socket contact also results in low contact resistance, enabling much higher current ratings compared to other power contact designs. 

Amphenol LTD Rhino 38999 Single-Pole High-Power Connectors meet military and industrial specifications as well as safety requirements. Applications include automotive, aerospace, industrial, automation, mining, offshore, and other harsh environments.

Features

  • Up to 1000A current rating
  • Up to 630V operating voltage
  • Flange-mount, jam-nut, or inline standard connections with straight or right-angled EMC backshells
  • 500+ mating cycle durability
  • Crimp, lug, or bus-bar contact termination options
  • IP2X finger protection
  • Aluminum, stainless steel, or aluminum bronze shells
  • -55°C to +125°C operating temperature range
  • IP68 sealing (mated), plating dependent, 500 hours salt spray

Applications

  • Harsh environment vehicles
  • Hybrid and electric drive vehicles
  • Military aircraft
  • Naval systems
  • C4I base stations
  • Power distribution modules
  • Communication towers
  • Satellite communications
  • Mass transit

Infographic

Infographic - Amphenol LTD Rhino 38999 Single-Pole High-Power Connectors
Yayınlandı: 2014-10-02 | Güncellenmiş: 2025-09-16