Amphenol Aerospace 3G/HD/SD-SDI Fiber Optic Media Converters
Amphenol Aerospace 3G / HD / SD-SDI Fiber Optic Media Converters transmit and receive SD / HD / 3G-SDI signals over fiber optic cables. This solution is offered as a sub-system converter that uses fiber inputs / outputs made for 9/125 micron single-mode fiber. The module converts SDI copper signals to fiber optics on a MIL DTL-38999 connector with a Samtec QSE connector handling the copper, SDI, and control signals. Amphenol Aerospace 3G / HD / SD-SDI Fiber Optic Media Converters operate in -40°C to +85°C temperature range and are ideal for military / commercial aerospace environments.Features
- Sub-system converter
- Converts SDI copper signals to fiber optics on a MIL DTL-38999 connector
- Fiber outputs are made for 9/125 micron single-mode fiber with 1310nm wavelengths
- Input power is brought via Samtec QSE and is 3.3VDC
- Copper, SDI, and control signals come to the subsystem via Samtec QSE connector
- -40°C to +85°C operating temperature range
Applications
- Military / commercial aerospace environments
- Harsh environment avionics, ground systems, naval systems
Block Diagram
Yayınlandı: 2018-08-30
| Güncellenmiş: 2022-08-08