Amphenol Socapex µCom-10Gb+ Ethernet Micro Connectors
Amphenol Socapex µCom-10Gb+ Micro Connectors offer rapid transmission speeds and high resistance to environmental extremes. The receptacle and in-line receptacle are compatible with both thread and push-pull plugs. These miniature connectors are environmentally tested to MIL-DTL-38999 Series III military specifications for the threaded version and MIL-DTL-26482 military specifications for the push-pull version. The rugged IP68 design features four fully insulated twisted wire pairs throughout the connector to minimize cross-talk. The connectors offer 1500VRMS dielectric withstanding voltage in a temperature range of -55°C to +125°C. Amphenol Socapex µCom-10Gb+ Micro Connectors feature a 15mm (0.59") maximum external diameter and can exceed 10Gb/s per IEEE 802.3an-2006 even in the harshest environments.Features
- Includes push-pull version to allow mating with both threaded or push-pull versions of receptacles
- Machined and gold-plated solder and crimp contacts
- 10Gb+ exceeds 10Gb/s Ethernet following IEEE 802.3an-2006: 10GBase-T
- Environmental testing based on MIL-DTL-26482 military specifications (push-pull version)
- Environmental testing based on MIL-DTL-38999 Series III military specifications (threaded version)
- Cat.6A connector, according to TIA568C.2 and ISO/IEC11801 standard
- Four pairs fully insulated throughout the connector provides minimum cross-talk
- Thread coupling mechanism resists vibration
Applications
- Aeronautical
- In-flight entertainment
- Avionics
- Communication systems
- Rail Mass Transit
- Passenger information systems
- Communication systems
- Defense
- C4ISR
- Battlefield communications
- Shipboards
- Ground vehicles vetronics
Specifications
- IP68 sealing, mated and unmated for PCB receptacles
- 1500VRMS dielectric withstanding voltage
- 15mm (0.59") maximum external diameter
- -55°C to +125°C operating temperature range
- 2000 mating cycles
Videos
Accessories
Yayınlandı: 2013-04-30
| Güncellenmiş: 2024-10-07