Amphenol Sine Systems A Series™ Clips

Amphenol Sine Systems A Series™ Clips provide an optional method for mounting AT, ATM, ATP, and ATHD Series receptacles to the plug connectors. These clips are offered in stainless steel or steel with zinc plating. Amphenol Sine Systems A Series Clips are available in a variety of configurations, making them compatible with existing industry-standard connectors. Typical applications include heavy equipment, agriculture, construction, transportation, mining, industrial, railway, marine, harsh environments, and much more.

Features

  • Provides optional method for mounting
  • Stainless steel or steel with zinc plating
  • Compatible with existing industry-standard connectors
  • Suitable for harsh environments

Applications

  • Heavy equipment
  • Agriculture
  • Construction
  • Transportation
  • Off-road
  • Mining
  • Industrial
  • Railway
  • Automotive
  • Diagnostics
  • Marine
  • Water
  • Resistance
  • Harsh environments

Product Guide

Amphenol Sine Systems A Series™ Clips
Yayınlandı: 2022-08-08 | Güncellenmiş: 2022-08-19