Amphenol Advanced Sensors NK Series NTC Thermistors

Amphenol Advanced Sensors NK Series NTC Thermistors offer temperature measurements to 1% accuracies in a wide range of R/T resistance curves. This flexibility allows the series to fit many application-specific temperature control needs. Amphenol Advanced Sensors NK Series NTC Thermistors provide accurate temperature measurements, fast response times, and tight tolerances on resistance and Beta values. The thermistors are constructed using tin-coated steel wires and epoxy resin coating. The NK series is ideal for automotive, industrial, and consumer applications.

Features

  • Temperature measurements to 1% accuracies
  • Wide range of R/T resistance curves
  • Fast response times
  • Small body diameter
  • Tight tolerances on resistance and Beta value
  • Accurate temperature measurement, control, and compensation
  • Tin-coated steel wires and epoxy resin coating
  • RoHS compliant

Applications

  • Automotive
    • Engine management
    • Fluid / air / battery temperature
  • Industrial
    • Liquid level detection
    • Water heaters
    • HVAC
  • Consumer
    • Appliances
    • Climate controls
    • Electronics

Dimensions

Amphenol Advanced Sensors NK Series NTC Thermistors
Yayınlandı: 2018-02-28 | Güncellenmiş: 2022-07-27