Amphenol Advanced Sensors Single & Dual Solar Sensors

Amphenol Advanced Sensors Single and Dual Solar Sensors are mounted on the dash panels near the front window and use photodiode cells to measure the strength of solar radiation and provide electric information that is proportional to the calorific power and intensity. The sensors then send information to the automatic temperature control (ATC) unit of the vehicle's air conditioning system. The air temperatures of the driver's side and passenger side are then automatically adjusted, depending upon the amount of light entering both sides into the vehicle. Amphenol Advanced Sensors Single and Dual Solar Sensors are easy to install and deliver a fast response time.

Features

  • Fast response time
  • Easy to install
  • Linear response to sunlight intensity
  • Horizon to horizon visibility (dual solar sensor)
  • Narrow signal tolerance
  • Designed for automotive applications
View Results ( 3 ) Page
Parça Numarası Veri Sayfası Maksimum Çalışma Sıcaklığı
SUF005A001 SUF005A001 Veri Sayfası + 100 C
SUF083J001 SUF083J001 Veri Sayfası + 80 C
SUF268J001 SUF268J001 Veri Sayfası + 80 C
Yayınlandı: 2015-08-19 | Güncellenmiş: 2022-03-11