Amphenol Aerospace CTF-4G-2 Media Converter
Amphenol Aerospace CTF-4G-2 Media Converter offers a flexible, rugged fiber copper converter system that transfers high-speed data seamlessly from copper to fiber and from fiber to copper. This process eliminates the need for internal subsystem fiber harnesses, interconnect, or transceivers. The CTF-4G-2 utilizes copper transceivers and existing interconnects (backplane, harnessing, faceplate) for system fiber connection. Media conversion at the connector reduces system complexity and cost. The MS29504 system fiber interface supports speeds of 1G, 2G, 4G, 10Gbps, and the copper interface supports 2X high-speed channels on 6.5Gbps capable split-pair quadrax PC tails or flex assembly. Amphenol Aerospace CTF-4G-2 Media Converter is ideal for industrial, commercial air, and defense (land, air, and sea) applications.Features
- No need for internal subsystem fiber harnesses, interconnect, or transceivers
- Utilizes copper transceivers and existing interconnects (backplane, harnessing, faceplate) for system fiber connection
- Speeds of 1G, 2G, 4G, 10Gbps
- APH epoxy staking protects delicate fiber components for environment and assembly process
- Full ruggedization for environmentals and EMI/EMP
- Media conversion at the connector reduces system complexity and cost
Applications
- Industrial
- Commercial air
- Defense (land, air, and sea)
Yayınlandı: 2013-11-25
| Güncellenmiş: 2023-03-30