Amphenol Aerospace LJT MIL-DTL-38999 Series I Connectors
Amphenol Aerospace LJT Connectors are subminiature cylindrical connectors qualified to MIL-DTL-38999 Series I specifications. These connectors provide scoop-proof contact protection and grounding fingers for electromagnetic interference (EMI) shielding. A five-key/keyway design eliminates mismating and ensures error-proof alternate positioning. Amphenol Aerospace LJT Connectors are designed for use in commercial and military aerospace applications.Features
- Lightweight, space-saving design
- Contact protection - 100% scoop-proof LJT design prevents bent pins and short circuits during mating
- Quick positive coupling with 3-point bayonet lock system
- Mismating eliminated with five-key/keyway design
- Error-proof alternate positioning ensured by different key/keyway locations
- EMI shielding with grounding fingers
- 9 shell sizes and variety of shell styles
- Contact options
- Sizes 8, 10, 12, 16, 20, 22M, and 22D crimp, solder, PCB, wire wrap, coax, twinax, triax, thermocouple, fiber optic, and filter
- Fixed solder contacts
- Amphenol MIL-DTL-38999 Series I LJT available in solder versions as both commercial- and military-qualified to MIL-DTL-27599
- Hermetic with air leakage limited to 1cm3 X 10-7cm3 per second optional
- Breakaway lanyard release style in LJT plugs provides quick disconnect of the connector plug and receptacle with axial pull on lanyard
- Uses standard MIL-DTL-38999 contacts, insert arrangements, and application tools
- RoHS-compliant products available
Applications
- Aerospace
- Commercial
- Military
Yayınlandı: 2020-04-14
| Güncellenmiş: 2024-04-29