Amphenol Aerospace SCFF Rugged Optical Transceiver

Amphenol Aerospace SCFF Rugged Optical Transceivers are a 1-channel duplex multi-mode (850nm) on-board transceiver with a 12-pin electrical interface (SMT) complying with SFF-8431 for high-speed interfaces. This transceiver operates at data rates up to 25Gbps in harsh environments, including operating case temperatures of -40°C to +85°C. The rugged SCFF is a “chip-on-board” transceiver leveraging 25Gbps chipsets from the data-com industry (VCSEL drivers, TIA, VCSEL, PIN Diodes). Amphenol Aerospace SCFF Rugged Optical Transceivers are mounted on a PCB using two screws and are solder-mount on the rear connector. The height has been optimized to be lower than 10mm above the PCB to fit the electronic casings.

Features

  • SFF-8472 compliant two-wire control and diagnostic interface (I2C)
    • Tx Power monitoring
    • Temperature monitoring
    • Input voltage (module)
    • Rx Power monitoring (RSSI)
    • Bias current monitoring
    • Programmable input equalization
    • Programmable output amplitude and de-emphasis
  • Small Cubic Form Factor (SCFF)
  • 1.25Gbps to 28.05Gbps transparent data rate
  • Duplex LC optical interface (ARINC801 adapter option)
  • Clock and data recovery functionality
  • <0.45W at 10Gbps (0°;+85°C) Tx+Rx power consumption
  • High link budget (14dB nominal at 10Gbps)

Specifications

  • 3.3V power supply voltage
  • Bit Error Rate
    • BER < 10-12 at 25.78125Gbps, PRBS31 (CDR ON)
    • BER < 10-12 at 10.3125Gbps, PRBS31
  • 1 transmit and 1 receive lane per device 
  • <1W @25G power consumption
  • 850nm VCSEL Laser transmitter type
  • PIN Photodiode receiver
Yayınlandı: 2023-04-25 | Güncellenmiş: 2024-09-27