Amphenol Aerospace Tri-Power Connectors
Amphenol Aerospace Tri-Power Connectors combine the reliability of MIL-DTL-38999 III Tri-Start Connectors with high-current RADSOK® and Temper-Grip contacts. The connectors are offered in contacts ranging from 70A to 250A per contact (240A to 1000A per connector). The series enables more current-carrying capability than comparably sized MIL-DTL-5015 and MIL-DTL-22992 connectors. Amphenol Aerospace Tri-Power Connectors with RADSOK technology provide low contact engagement / separation force, low contact resistance, and silver-plated contacts. The Temper-Grip version handles up to +200°C with no decrease in performance and comes with gold-plated contacts.Features
- Combines reliability of D38999 connectors with high-current RADSOK and Temper-Grip contacts
- RADSOK
- Low contact engagement / separation force
- Low contact resistance
- Silver-plated contacts standard
- Temper-Grip
- Contact handles +200°C with no decrease in performance
- Napkin-ring technology helps maintain greater area of true contact with pin
- Gold-plated contacts standard
Applications
- Aerospace
- Commercial vehicles
- Military ground support
Specifications
- High current
- 70A to 250A per contact
- 240A to 1000A per connector
- Maximum operating temperature
- +175°C (MP with RADSOK)
- +200°C (TV with Temper-Grip)
- 21, 25, 25L, 33, and 37 shell sizes
- Shell styles
- Wall-mount receptacles
- Plugs
- Jam-nut receptacles
Yayınlandı: 2020-03-23
| Güncellenmiş: 2025-10-08