Amphenol Sine Systems DuraMate™ AHDP Circular Plastic Connectors

Amphenol Sine Systems’ DuraMate™ AHDP connectors are an environmentally sealed, multi-pin, heavy-duty, plastic, circular connector with IP68 and IP69K ratings (in mated condition) that contains an economical, quick-connect, bayonet locking system manufactured to withstand the challenges and complexities of harsh environment off-road applications. The connectors are available in the following options: DuraMate™ AHDP with PanelMate™, DuraMate AHDP with HYPERBUSS™, and DuraMate AHDP ISOBUS 91 Series. These environmentally sealed, multi-pin, heavy-duty, plastic, circular connectors are available in Shell Size 18 and Size 24 with numerous insert arrangements.

Features

  • Three keyway bayonet design ensures proper mating of connectors
  • High-density signal and mixed power insert configurations
  • High current configurations incorporating revolutionary RADSOK® contacts
  • Low insertion force stamped terminals offer improved manufacturing efficiencies
  • Sealing features consisting of durable high-temperature silicone provide barrier from lubricating oils, hydraulic fluids, and fossil fuels
  • Backshells maintain a compression-fit design to resist maximum pull-out forces and facilitate strain-relief for jacketed cable ranges
  • Wire entry sealing available in four separate ranges for discrete wire applications
  • Environmentally sealed and engineered rapid and secure mating system achieves up to IP69K rating (in mated condition) from ingress of dust, water, mud, and other contaminants and is vibration resistant
  • Smooth Ring Adapters (SRA) are designed for use without backshells for a smaller footprint
  • Small Thread Adapters (STA) provide an enhanced "step down" threading for use with screw-on or clamshell backshells
  • Wide Thread Adapters (WTA) provide an enhanced threading for use with our wide variety of screw-on or clamshell backshells
  • Backshell Ring Adapters (BRA) allow for use with other compatible industry-standard snap-on backshells
  • Utilizes A Series™ standard contact system (stamped and formed or machined)

Applications

  • Heavy equipment
  • Agriculture
  • Construction
  • Transportation
  • Off-road
  • Mining
  • Industrial
  • Railway
  • Automotive
  • Diagnostics
  • Marine
  • Water resistance
  • Harsh environments

Specifications

  • Options
    • Size 24 with 13 insert arrangements: 7 (x2), 9, 16, 18, 19, 21, 23, 27, 29, 31, 35, and 47
    • Size 18 with 6 insert arrangements: 6 (x2), 8, 14, 20, and 21
  • <2mA current leakage at 1500VAC
  • 1000MΩ insulation resistance at +25°C
  • 100 mating cycle durability
  • IP68/IP69K protection (in mated condition)
  • IP65 rating (mated condition) for AHDPSCC-24
  • -55°C to +125°C operating temperature range

Product Overview

Mechanical Drawing - Amphenol Sine Systems DuraMate™ AHDP Circular Plastic Connectors

Infographic

Infographic - Amphenol Sine Systems DuraMate™ AHDP Circular Plastic Connectors

BRAND

Infographic - Amphenol Sine Systems DuraMate™ AHDP Circular Plastic Connectors
Yayınlandı: 2017-02-09 | Güncellenmiş: 2025-12-30