Amphenol Air LB Germany Circular MIL Spec Connectors
Amphenol Air LB Germany Circular MIL Spec Connectors meet the demands of military, aerospace, and industrial applications. This range of connectors offers a wide operating temperature range, environmental protection up to IP67, and a rugged design for withstanding harsh environments. Amphenol Air LB Circular MIL Spec Connectors include miniature circular connectors and versions with convenient push-pull operation.Features
- VG96912
- Meets requirements of PAN 6433-2 and MIL-C-38999
- 100% contact protection (scoop-proof), high contact density, and HF-tightness
- -65°C to +175°C operating temperature range
- Insulation resistance
- 5000MΩ at room temperature
- 500MΩ at maximum temperature (moisture-proof version)
- 50MΩ at maximum temperature (hermetically sealed version)
- VG95328
- Miniature circular connectors
- Meets MIL-C-26482 series 1 and VG 95328 standards
- 3-pin bayonet couplings
- Solder, crimp, PCB, and wirewrap connections, and HF-sealed version
- VG95234
- -55°C to +125°C operating temperature range
- 500 minimum cycles of endurance
- Reverse bayonet coupling, waterproof, and resistant to vibration and wear
- ECTA 133
- Push-pull locking system
- -40°C to +125°C operating temperature range
- 1000 mating/unmating cycles for all shell types
- Up to IP66/IP67 rating, depending on backshell
- ECTA 544
- Push-pull locking system
- -40°C to +125°C operating temperature range
- 1000 mating/unmating cycles (machined contacts)
- 250 mating/unmating cycles (stamped rolled contacts)
- Up to IP67 rating
Applications
- Military
- Aerospace
- Railway
- Robotics
- Industrial
- Test equipment
- Transportation
- Land vehicles
- Marine vessels
VG96912 Exploded View
Yayınlandı: 2020-09-18
| Güncellenmiş: 2024-04-29