Amphenol Air LB Germany VG Circular Connectors

Amphenol Air LB Germany VG Circular Connectors operate over a wide temperature range (as low as -65°C and up to +175°C) and are designed for harsh environments. The VG Circular Connectors include the GCB-B series, PT round plug connectors, and the SJT round plug connectors. The GCB-B connectors offer reverse bayonet locking (according to VG95234), high reliability, and are waterproof as well as wear- and vibration-resistant. The PT round plug connectors with bayonet locking are approved as per VG95328, MIL26482 Series I for crimp, solder, single solder, and wire-wrap contacts. An HF-sealed version is also available. Scoop-proof SJT round plug connectors with reverse bayonet locking are approved per VG96912, PAN6433-2, JN 1003.

Features

  • VG96912
    • -65°C to +175°C temperature range
    • Scoop-proof plug connectors
    • High contact density
  • VG95328
    • Bayonet plug connectors
    • -55°C to +125°C temperature range
  • VG95234
    • Reverse bayonet plug connectors
    • -55°C to +125°C temperature range
    • Up to 245A nominal current
    • Up to 3000V voltage

Applications

  • Industrial
  • Military/aerospace
  • Other harsh environments
Yayınlandı: 2021-07-27 | Güncellenmiş: 2026-02-10