Amphenol Industrial RADSOK® Amphe-Power® 5015 Connectors
Amphenol Industrial RADSOK® Amphe-Power® 5015 Connectors are durable, field-proven cylindrical connectors derived from the MIL-5015 family. This series features a wide range of shell styles enhanced with RADSOK high amperage contacts. The unique RADSOK design and construction technology provide an electrical contact interface that exceeds typical interconnect requirements. The hyperbolic lamella socket contact construction distributes normal forces over much of the mating pin surface for a smooth, even engagement effort. This design is ideal for vibration applications and provides resistance to typical fretting corrosion. Amphenol Industrial RADSOK Amphe-Power 5015 Connectors a offer threaded coupling with resilient Neoprene inserts as well as single key/keyway polarization.Features
- Durable, field-proven cylindrical connectors derived from MIL-5015 family
- High reliability
- Low contact engagement and separation forces
- Low contact resistance
- High mating cycle durability
- Threaded coupling connector with resilient Neoprene inserts, single key/keyway polarization
- Wide variety of shell styles
- Ideal for vibration applications
Yayınlandı: 2018-07-31
| Güncellenmiş: 2022-09-12