Amphenol Sine Systems HYPERBUSS™ AT Series Bussed Receptacles

Amphenol Sine Systems HYPERBUSS™ AT Series™ IP67 Bussed Receptacle Connectors are an environmentally-sealed, multi-pin, heavy-duty, plastic, rectangular connectors for use in applications where a common “bussed” electrical pathway is required, such as Bussed Feedback Receptacles used as a Splice Block or Tap Block.  With an IP68 rating (in mated condition), the HYPERBUSS™ AT bussed receptacles contain an integrated latch to ensure proper mating. The connectors are available in 2-, 4-, 6-, 8-, and 12-position. These bussed receptacles are used for collecting electric power from the incoming feeders and distributing it to the outgoing feeders - a type of electrical junction in which all the incoming and outgoing electrical currents meet.

Features

  • 2-, 4-, 6-, 8-, and 12-position receptacles
  • Sealed integrated bussed feedback assembly
  • Rectangular, thermoplastic housing
  • Included wedge-lock confirms contact alignment / retention
  • IP68 rated (in mated condition)
  • Integrated latch for mating
  • Mates with standard AT Series plugs

Applications

  • Heavy duty
  • Transportation
  • Marine
  • Diagnostic
  • Military
  • Alternative energy
  • Agricultural

Specifications

  • Thermoplastic housing
  • Nickel or Gold contacts
  • IP67 rating
  • 16 contact size
  • 13A max. current rating per contact
  • -55°C to +125°C at rated current operating temperature range

Videos

Brand

Amphenol Sine Systems HYPERBUSS™ AT Series Bussed Receptacles
Yayınlandı: 2018-08-30 | Güncellenmiş: 2025-12-29