Amphenol Sine Systems AT Protective Backshell Boots

Amphenol Sine Systems AT Series™ Boots provide an optional protective backshell covering for harsh environmental and industrial applications in a -28°C to +100°C temperature range. These 2- to 12-position boots are designed for use with AT, ATM, and ATP Series™ connectors that do not include an endcap or shrink boot strain relief. Amphenol Sine Systems A Series™ Boots are made of high-quality plastisol in three color options: yellow, black, and gray. Typical applications include heavy equipment, construction, transportation, off-road mining, industrial, railway, automotive, and more.

Features

  • Protective backshell
  • For use with AT, ATM, and ATP Series™ connectors that do not include endcap or shrink boot strain relief
  • 2 to 12 positions
  • High-quality plastisol
  • Three colors
    • Gray
    • Black
    • Yellow
  • -29°C to +100°C operating temperature range

Applications

  • Heavy equipment
  • Agriculture
  • Construction
  • Transportation
  • Off-road
  • Mining
  • Industrial
  • Railway
  • Automotive
  • Diagnostics
  • Marine
  • Water resistance
  • Harsh environments

Brand

Amphenol Sine Systems AT Protective Backshell Boots
Yayınlandı: 2019-09-20 | Güncellenmiş: 2023-04-18