Amphenol Backshells & Dust Caps
Amphenol Backshells and Dust Caps offer durability, flexibility, and a wide range of design options. The portfolio of backshells includes variants with a base material constructed of aluminum alloy, stainless steel, brass, or composite, along with a selection of finishes. The AlumaLight backshells offer approximately 50% weight savings over standard metal backshells. The D-sub series is designed for D-subminiature connectors and applications and includes top, side, and modular openings with low-profile versions available. The backshell clamps are designed to clean up the cable after termination and provide strain relief at the termination area. The lineup includes a black-zinc, nickel-finish option. Amphenol dust caps offer robust protection and are designed for use with receptacles and connectors. Amphenol Backshells and Dust Caps are suitable for aerospace, military, and industrial applications.Applications
- Aerospace
- Industrial
- Military vehicles
- Military radios
Yayınlandı: 2023-08-07
| Güncellenmiş: 2023-08-24