Amphenol-Tuchel C091 AISG/RET Cable Assemblies

Amphenol-Tuchel C091 AISG/RET Cable Assemblies are engineered for the wireless infrastructure industry, which requires standard configurations or lengths. These cable assemblies feature 8 pins, a socket screw-lock coupling system, and crimp termination. Additional features include IP68 protection without tape, extreme temperatures, and vibration resistance. Amphenol-Tuchel C091 AISG/RET Cable Assemblies fulfill various criteria, including system coupling integrity, salt mist, temperature, and UV resistance.

Features

  • IP68 protection without tape
  • Extreme temperature resistance
  • Vibration resistance
  • AISG C-485 compatibility
  • 8 pins
  • Terminated with male or female connectors
  • Socket screw-lock coupling system
  • Crimp termination
  • Mechanical or overmolded
  • 720hrs salt-spray resistance
Yayınlandı: 2018-05-23 | Güncellenmiş: 2025-04-30