Amphenol Commercial CFP4 Connectors
Amphenol Commercial CFP4 Connectors are ideal for future-generation, multi-hundred Gbps systems. The CFP4 Interconnect System is comprised of insert molding assemblies for top-side contacts and press-fit cage assemblies. The series features a 0.6mm pitch and 56 or 104 positions. Amphenol Commercial CFP4 Connectors are rated for 28Gbps per channel with resonance dampening for improved signal integrity. The CFP4 Series includes a plug connector on the mating interface to improve accuracy and aid in delivering high-speed performance.Features
- 0.6mm pitch and 56 or 104 positions
- Rated for 28Gbps per channel with resonance dampening for improved signal integrity
- Plug connector on mating interface improves accuracy and aids in achieving high-speed performance
Specifications
- 3.3VDC per contact operating voltage
- 1.87A per contact operating current
- -40°C to +85°C operating temperature range
- 200 mating cycles durability
- 60N max. mating force
- 40g contact normal force
- 3.00mm (0.118in.) PCB thickness (cage)
- 50N unmating force (cage)
- 2 port - 2000N max. insertion force to PCB (cage)
View Results ( 4 ) Page
| Parça Numarası | Açıklama | Pozisyon Sayısı | Kontak Kaplama |
|---|---|---|---|
| U98-C121-10C1 | G/Ç Konnektörleri CFP4 W/CONN COVER KICK OUT SPRING | Nickel | |
| U98-C221-10C1 | G/Ç Konnektörleri CFP4 dual cage HS, cover | 104 Position | Nickel |
| U98-C421-10C1 | G/Ç Konnektörleri CFP4 quad cage HS, cover | 104 Position | Nickel |
| U99-C056-200T | G/Ç Konnektörleri receptacle connector | 56 Position | Gold |
Yayınlandı: 2014-01-30
| Güncellenmiş: 2022-06-16