Amphenol Advanced Sensors JC & JW Clip-On Pipe Temperature Sensors

Amphenol Advanced Sensors JC and JW Clip-On Pipe Temperature Sensors provide a non-intrusive solution for measuring surface temperature. These devices feature a fast time response (<=1s) and a low-temperature gradient (<1°C at 60°C). Both series include a range of clip sizes to fit pipe diameters from 13mm to 30mm. Amphenol Advanced Sensors JC and JW Clip-On Pipe Temperature Sensors are suitable for use in gas boiler controls, home water systems, air conditioners, radiator inlets and outlets, vending machines, and electric showers.

Features

  • Suitable for use in conditions of high condensation and occasional immersion in water
  • Low temperature gradient
  • Sensing element electrically isolated from shoe
  • 13mm to 30mm range of clips for pipe diameters
  • Self-adjusts to irregular pipe surfaces
  • Offers cost benefits over traditional immersion probes
  • Fast response time
  • Type JW meets IP46 standard
  • Type JC meets IP44 standard

Applications

  • Gas boiler control
  • Home water systems
  • Air conditioners
  • Radiator inlets and outlets
  • Vending machines
  • Electric showers

Specifications

  • 0°C to +100°C operating temperature range
  • ≥2mW/K dissipation factor
  • 500VDC isolation voltage
  • Plated brass shoe material
  • Nylon body material
Yayınlandı: 2012-05-14 | Güncellenmiş: 2022-03-11