Amphenol FCI ComboStak® & PowerStak® Board-to-Board Connectors
Amphenol FCI ComboStak® and PowerStak® Board-to-Board Connectors provide high signal and current density in a wide range of stack heights with 1mm increments. The ComboStak variant combines existing BergStak® 0.5mm or 0.8mm pitch signal pins with 2mm pitch power blades, while the PowerStak modules are power only. The hybrid and medium power solutions deliver high current carrying capacity (up to 20A per power blade) with a miniaturized shape. Amphenol FCI ComboStak and PowerStak Board-to-Board Connectors feature a reliable four-point contact design, scoop-proof housing, and metal hold-down. The LCP material supports operating temperatures to +125°C. Typical applications include automotive, networking, datacom, and industrial.Features
- Hybrid and medium power solution
- High current carrying capacity with miniaturized shape
- Up to 25A per power blade
- 2 to 10 power blades on 2mm pitch
- 6 to 140 signal pins on 0.8mm pitch
- 20 to 120 signal pins on 0.5mm pitch
- Reliable 4-point power contact design
- 5mm to 30mm stack heights (1mm increments)
- Scoop-proof housing with ±0.4mm or ±0.9mm misalignment tolerance supports blind and automatic assembly
- Housing with metal hold-down for high PCB retention force
- High-temperature LCP material supports operating temperatures up to +125°C
- Meets USCAR-2 V2 shock and vibration requirements
- Lead free and halogen free
- RoHS compliant
Applications
- 0.5mm connectors
- Automotive cameras
- 5G AAU
- Desktops
- Data centers
- Servers
- Storage
- Factory automation cameras
- Embedded computers
- 0.8mm connectors
- Automotive
- Networking
- Datacom
- Industrial
Specifications
- 0.5mm connectors
- UL 94V-0 housing
- Copper alloy terminal
- Copper alloy hold-down
- Gold or GXT plating
- 30VDC operating voltage rating
- 25A maximum power pin current rating per contact
- 0.5A signal pin current rating all contacts powered
- 1000MΩ insulation resistance
- 50mΩ initial contact resistance
- Speed: Up to PCIe® Gen 4 16Gb/s, USB Type C® 20Gb/s specification
- 50 cycles of durability
- Mating force
- 6.5N maximum power pin
- 0.9N maximum signal pin
- Unmating force
- 0.8N minimum power pin
- 0.045N minimum signal pin
- 4 point-of-power pin contact
- 0.83mm wiping length
- -40°C to +125°C operating temperature range
- MFG: EIA 364-65 Class –IIA compatible
- GS-12-1861 specification
- 0.8mm connectors
- LCP UL 94V-0 housing
- Copper alloy power contact, signal contact, and hold-down
- 20A current rating per power contact, 0.8A per signal contact
- LLCR
- 30mΩ maximum initial, 50mΩ maximum after test for signal contact
- 1mΩ maximum initial, 2mΩ maximum after test for power contact
- 1000MΩ minimum insulation resistance
- 100V DC voltage rating
- Up to 12Gb/s signal integrity
- 200 cycles of durability
- 6N insertion force per power contact, 0.9N maximum per signal contact
- 8N withdrawal force min. per power contact, 0.1N minimum per signal contact
- 1N minimum contact retention force per contact
- -40°C to +125°C operating temperature range
- +105°C high-temperature life for 1000h
- Product: GS-12-1675 specification
- Application: GS-20-0696 specification
Videos
Product Overview
Infographic
Additional Resources
Yayınlandı: 2021-07-06
| Güncellenmiş: 2025-05-12