Amphenol Commercial ix Industrial™ Magnetics Connectors
Amphenol Commercial ix Industrial™ Magnetics Connectors promote IoT connectivity for Ethernet and other Industrial protocols through all levels of an operation. These operations range from Enterprise/Cloud to the sensors/actuators on the factory floor. The ix Mag Series connectors supply CAT6A performance for up to 10Gb/s Ethernet communication, support PoE++ up to 90W as defined by IEEE 802.3bt, and shield for excellent EMC immunity. The devices support other Ethernet/IP and common protocols, including Profinet, DeviceNet, EtherCAT, and Modbus.The Amphenol Commercial ix industrial magnetics connectors are compatible with 100BaseT, 1000BaseT, and 10GBaseT.
Features
- ix Industrial™ solution with integrated magnetics
- High data rate performance for 10G Ethernet, with PoE++ capability as per IEEE 802.3bt
- External tabs option for EMI shielding
- Robust 2-point metal latches for secure mating
- Field terminable IDC plugs provide installation flexibility
- Fully mateable with ix Industrial™ plugs from other authorized vendors
Applications
- Healthcare/medical equipment
- Traffic control monitoring systems
- Mobile communication systems
- Internet of Things (IoT)
- Machine to Machine (M2M)
- Robotics
- Transportation
- Sensors, actuators, and network nodes
- Test equipment
- Building automation
Specifications
- IEC-61076-3-124
- Electrical performance
- 960mA @ 40°C Current rating
- 60VDC max. Voltage rating
- 30mΩ max. (per IEC 60512-2-1, Test 2a) Initial contact resistance
- 500MΩ min. @ 500VDC (per IEC 60512-3-1, Test 3a) Insulation resistance
- Dielectric withstanding voltage:
- Contact to Contact - 1000VDC, 60Hz, 1 min.
- Contact to Shield - 1500VAC, 60Hz, 1 min.
- S6219C Amphenol specification
- Mechanical Performance
- 25N (5.6 lbs-force) max. (IEC 60512-13-2, Test 13b) Insertion/withdrawal force
- 80N (18 lbs-force) min. (IEC 60512-15-6, Test 15f) Pull-out force
- 300m/s2, half-sine pulses, 11ms (IEC 60512-6-3, Test 6c) Mechanical shock
- 10Hz to 500Hz, 0.35mm, 50m/s2 (IEC 60512-6-4, Test 6d) Vibration, sinusoidal
- 5000 mating cycles (IEC 60512-9-1, Test 9a) Durability
Yayınlandı: 2022-11-03
| Güncellenmiş: 2023-03-15