Amphenol Commercial IP67 Waterproof D-Subminiature Connectors

Amphenol Commercial IP67 Waterproof D-Subminiature Connectors are standard, high-density connectors designed for waterproof applications. The connectors feature machined contacts that provide robustness and reliability. The series includes panel-mount connectors with solder cups, and straight or right-angle PCB terminations. Each termination variant has both socket and plug connectors. The main 17ED series offers a standard interface, while the 17EHD series has a high-density D-sub interface. Amphenol Commercial Waterproof D-Sub Connectors feature a 5A maximum current rating and IP67 minimum waterproof rating. Applications include medical, military, automotive infotainment, and industrial and instrumentation.

Features

  • Mating interface according to MIL C24308
  • E, A, or B shell size
  • Available in standard and high-density options
  • Provides protection in harsh environments from external objects of water (IP67) and dust
  • Inserts made of flame-retardant thermoplastic
  • Meets IP67 and RoHS ratings
  • 17ED - 9 pin, 15 pin, and 25 pin
  • 17EHD - 15 pin, 26 pin, and 44 pin
  • ED D-sub waterproof hoods available for 9 pin, 15 pin, and 25 pin

Applications

  • Automotive infotainment
  • Medical
  • Military
  • Industrial and instrumentation

Specifications

  • 5A maximum current rating
  • 300VRMS at 50Hz voltage rating
  • >5000MΩ insulation resistance
  • 20mΩ maximum contact resistance
  • -40°C to +85°C operating temperature range
  • 48 hours salt spray
  • IP67 minimum waterproof rating
Yayınlandı: 2021-10-07 | Güncellenmiş: 2022-10-11