Amphenol RF Low PIM Adapters

Amphenol RF Low Passive Intermodulation (PIM) Adapters are designed for wireless applications requiring consistent electrical performance, low return loss, and low IMD. These precision-machined coaxial adapters are constructed with brass bodies and contacts. Low PIM Adapters are plated with a tri-alloy known as white bronze or Nexcote™. They offer the same low PIM performance as silver without tarnishing. Contacts are either silver or white bronze plated. Between series and in-series low PIM RF adapters are available with Type N, 7/16 DIN, 4.1/9.5, and SMA connector interfaces. Amphenol RF Low PIM Adapters are ideal for wireless applications.

Features

  • Ideal for wireless applications
  • Consistent electrical performance
  • Offers the same low PIM performance as silver without tarnishing
  • Low return loss
  • Low IMD
  • Precision-machined brass bodies and contacts
  • Plated with a tri-alloy known as white bronze or Nexcote
  • Between series and in-series low PIM RF adapters available with Type N, 7/16 DIN, 4.1/9.5, and SMA interfaces

Learn More

Amphenol RF Low PIM Adapters
Yayınlandı: 2012-11-16 | Güncellenmiş: 2022-03-11