Amphenol FCI Cool Stack 0.80mm Hybrid Power & Signal Connector

Amphenol FCI Cool Stack 0.80mm Hybrid Power and Signal Connector provides a one-piece high-speed, high-power solution while addressing multiple networking standards like PCIe and SAS/SATA. This connector features a maximum current rating of 16A per power pin, which aids in supporting applications with medium power requirements. Amphenol FCI Cool Stack 0.80mm Hybrid Power and Signal Connector offers a robust and reliable interconnection between two large boards with screw locking features and comes in a low-profile 3mm design for coplanar applications.

Features

  • Supports medium power applications
  • Supports most mating board applications
  • Screw-locking feature provides robust and reliable interconnection between two large boards
  • Open-pin field design supports single-ended and differential pairs signal with speed up to 16Gb/s
  • Supports PCB thicknesses of 3.00mm and above
  • Low-profile 3mm design for coplanar applications

Applications

  • Communications
    • Baseband
    • Radio units
    • Networking
    • Commercial systems
  • Data
    • Server and storage systems
    • High-end computing systems

Specifications

  • 40mΩ maximum contact resistance, 20mΩ maximum change after test
  • 16A current rating per power pin, 0.7A per signal pin with temperature rise not exceeding 30°C
  • 1000VDC dielectric withstanding voltage for power, 500VDC for signal
  • 200 mating cycles durability
  • 105°C ±2°C temperature life for 240hrs per EIA 364-17
Yayınlandı: 2018-08-06 | Güncellenmiş: 2022-08-29