Amphenol FCI CoolPower® DWR Slim Drawer Connectors

Amphenol FCI CoolPower® DWR Slim Drawer Connectors are hybrid-style connectors designed to support power, signal, and mixed contact combinations with up to 8 power + 40 signal. The series provides a robust blind-mating interconnect solution capable of accommodating mixed power and signal arrangements that may require sequential mating and true hot-plug capabilities. Features include high-current CoolBand or RADSOK® power contacts for maximum performance, integrated alignment correction, and PCB orientation features and keying to prevent improper mounting and mating. CoolPower DWR Slim Drawer Connectors are UL 1977 compliant and available with a metal guide pin / float mount system for additional mating reliability.

Features

  • Power, signal, and mixed contact combinations up to 8 power + 40 signal
  • High-current CoolBand or RADSOK® power contacts for maximum performance
  • UL 1977 compliance
  • Integrated alignment correction
  • Available metal guide pin / float mount system for additional mating reliability
  • PCB orientation features and keying to prevent improper mounting and mating
Yayınlandı: 2013-05-17 | Güncellenmiş: 2024-08-19