Amphenol FCI EconoStik™ 2.54mm Headers

Amphenol FCI EconoStik™ 2.54mm Headers are a cost-effective range of 2.54mm unshrouded headers in single-row and double-row options with vertical through-hole, right-angle through-hole, and vertical SMT terminations. The series features a standard 0.64mm square header with high-temperature resin and 1μ" gold plating in contact and tail. Amphenol FCI EconoStik™ 2.54mm Headers support up to 50 mating cycles and are suitable for various board-to-board applications, such as industrial control, test equipment, metering, point-of-sale (POS) machines, set-top boxes, surveillance equipment, and vending machines.

Features

  • 0.64mm square headers provide consistent and better mating performance with different types of receptacles
  • 1μ" gold contact plating and tested to 50 mating cycles
  • Single- and double-row options
  • Vertical through-hole, right-angle through-hole, and vertical SMT terminations
  • High-temperature plastic is reflow compatible
  • RoHS compliant and lead free

Applications

  • Industrial controls
  • Test equipment
  • Metering
  • POS machines
  • Set-top boxes
  • Surveillance equipment
  • Vending machines

Specifications

  • 1000MΩ minimum insulation resistance
  • 20mΩ maximum low-level contact resistance
  • 1500VAC withstanding voltage
  • 3A continuous current rating
  • MFG test per EIA 364-65 Class IIA, duration 5 days (80 hours for un-mating and 40 hours for mating)
  • 105°C high-temperature life
  • 50 mating cycles durability
Yayınlandı: 2019-07-25 | Güncellenmiş: 2023-05-05