Amphenol Industrial ePower-Lite Plastic Power Connectors

Amphenol Industrial ePower-Lite Plastic Power Connectors are a medium amperage connection system that is rated to up to 70A of continuous current. Amphenol Industrial ePower-Lite also features an 800VAC operating voltage. These plastic power connectors offer two-, three-, and four-pole systems with optional High-Voltage Interlock Loop (HVIL) and Electromagnetic Interference (EMI) shielding for safety and performance. These Amphenol Industrial connectors feature a compact plastic shell structure that is lightweight with a small footprint. Designed for hybrid and electric vehicle applications, ePower-Lite connectors provide weight and space savings in vehicle architecture.

These Industrial connectors feature a compact plastic shell structure that is lightweight with a small footprint. Designed for hybrid and electric vehicle applications, ePower-Lite connectors provide weight and space savings in vehicle architecture.

Features

  • Plastic shell and lightweight
  • Compact design for space considerations with electric vehicles
  • Low mating/un-mating force
  • 70A continuous current
  • 800VAC operating voltage
  • 2-, 3-, and 4-pole options
  • 100 mating cycles minimum durability
  • IP67 waterproof rated
  • IEC 60529 touch proof
  • UL 94V-0 flammability
  • Optional HVIL and EMI shielding
  • -40°C to 125°C operating temperature range
  • RoHS compliant

Applications

  • Hybrid vehicles
  • Electric vehicles

Infographic

Infographic - Amphenol Industrial ePower-Lite Plastic Power Connectors
Yayınlandı: 2016-09-02 | Güncellenmiş: 2023-09-18