Amphenol Advanced Sensors Exhaust Gas High-Temperature Sensor

Amphenol Advanced Sensors Exhaust Gas High-Temperature Sensor operates over a temperature range from -40°C to +850°C and withstands short excursions to +1000°C. This device monitors the temperature before and after the Selective Catalytic Reduction (SCR) system in the diesel engines as part of the engine control strategy. The sensor offers a fast response time, long-term stability, and high 3% accuracy. It is optimized for thermal dissipation and highly resistant to corrosive exhaust gases. Amphenol Exhaust Gas High-Temperature Sensor is suitable for high vibration and corrosive environments.  

Features

  • 1000° PT200 RTD element
  • Highly resistant to corrosive exhaust gases
  • Long-term stability
  • Extended life from moisture-proof design
  • Design optimized for heat transfer
  • High 3% accuracy
  • Flexible pigtail connector

Applications

  • Gasoline or diesel engines
  • Exhaust gas
  • SCR
  • Aerospace

Specifications

  • -40°C to +850°C operating temperature range
  • Survives <1hr excursions to +1000°C
  • T63 = 3.5s response time (400°C salt bath)
  • Temperature accuracy
    • ±4.5°C from -40°C to +300°C
    • ±1.5% from 300°C to +850°C
Yayınlandı: 2015-09-15 | Güncellenmiş: 2022-03-11