Amphenol Commercial ExtremePort™ QSFP+ I/O Connector Systems

Amphenol Commercial ExtremePort™ QSFP+ I/O Connector Systems consist of 38-position and 0.8mm pitch connectors built for high-speed serial applications. These I/O connectors support next-generation 200G+ applications and transmit up to 56Gb/s PAM4 per channel. The ExtremePort™ QSFP+ connectors feature a stamped and formed contact design that improves mechanical durability. These QSFP+ I/OP connectors feature backward compatibility with QSFP28 and meet CEI-56GPAM4 VSR requirements. The ExtremePort connectors are suitable for use with switches, routers, networked storage systems, data center networking, servers, external storage systems, and high-performance computing (HPC) systems.

Features

  • Electrical interface employs four lanes that operate up to 56Gb/s PAM4 modulation, providing solutions up to 200Gb/s aggregate bandwidth
  • Backward compatible with QSFP28
  • Meets CEI-56GPAM4 VSR requirements
  • Mechanical performance :
    • 250 mating cycles durability
    • 0.5N minimum/PIN contact normal force
    • 60N maximum mating force
  • Tooling information:
    • Configurations:
      • 1XN (N=1,2,3,4, and 6)
      • 2XN (N=1,2, and 3)
  • 30VDC per contact operating voltage
  • RoHS compliant and halogen free
  • 0.5A per contact operating current
  • -20°C to +85°C operating storage temperature range

Applications

  • Communications:
    • Switches
    • Routers
    • Networked storage systems
    • Data center networking
  • Data:
    • Servers
    • External storage systems
    • HPCs

Videos

Yayınlandı: 2023-09-04 | Güncellenmiş: 2025-12-10