Amphenol FCI Dubox® 2.54mm Connectors
Amphenol FCI Dubox® 2.54mm Connectors feature a pre-stressed, dual-beam design that enables low insertion force. The four-wall contact design of the Dubox 2.54mm Connectors provides signal protection. This Amphenol FCI series offers through-hole and surface-mount options, including single- or double-row in straight or right-angle orientations from two to 104 positions. Dubox 2.54mm components feature a 3A maximum current rating per contact. The series is ideal for a variety of industrial and instrumentation applications.
Features
- Dual-beam contact design provides high-reliability electrical performance
- Slotted cutout in a low profile housing simplifies electrical testing
- Side-by-side and end-to-end stackable
- 3A current rating (maximum) per contact
- Contact pre-stressed, low insertion force required
- Meets with 5mm pins stackable end-to-end and side-by-side
- Floating solder tails self-center on the circuit pads
- Four-wall contact design
- Duplex plating
- Available locating feature
- High-temperature performing raw material compatible with IR and vapor-phase reflow
- Qualifications according to DIN 41651 specification, HE13, and BT D2632
- RoHS compliant
Applications
- Electronic equipment
- Base stations
- Measuring equipment
- Industrial control
Additional Resources
Overview
Associated Tools
Yayınlandı: 2017-10-05
| Güncellenmiş: 2025-12-22