Amphenol FCI Flexible Printed Circuit Assemblies

Amphenol FCI Flexible Printed Circuit (FPC) Assemblies are board-to-board solutions that offer a flexible option for space-constrained environments where PCBs are not an option. These assemblies have a comprehensive range of pitch sizes, positions, and stack heights, ensuring all needs are satisfied. FPC assemblies feature high-speed performance up to 16Gb/s and utilize SMT processes with higher process consistency. Amphenol FCI FPC Assemblies are suitable for various applications, including automotive, communication, consumer, medical, and industrial.

Features

  • Flexible option for space-constrained environments where PCBs are not an option
  • High-speed performance up to 16Gb/s
  • Comprehensive range of pitch sizes, positions, and stack heights to satisfy all needs
  • Utilizes SMT process with higher process consistency

Applications

  • Automotive
  • Communications
  • Consumer
  • IT/DA
  • Industrial and instrumentation
  • Medical

Specifications

  • 0.3A to 20A current rating per contact
  • 1000MΩ minimum insulation resistance
  • 20mΩ maximum LLCR
  • Copper alloy terminal
  • UL 94V-0 thermoplastic LCP housing
  • 30 to 200 cycles of durability
  • MIL-STD-202, method 201 or USCAR2 V2 vibration
  • -55°C to +125°C operating temperature range
Yayınlandı: 2024-04-05 | Güncellenmiş: 2024-04-12