Amphenol FCI High-Speed FPC Connectors

Amphenol FCI High-Speed FPC (Flexible Printed Circuit) Connectors transfer data rates up to 10Gbps. This High-Speed FPC Connector features a 0.3mm pitch, in-line layout, and backflip actuator coupled with a locking feature for strong FPC retention. The components comply with USB 3.1/3.0, PCIe 3.0, SATA 3.0, Displayport, and MIPI M-Phy standards. Amphenol's low-profile and compact solution maintains high-speed signal integrity. Applications include tablets, notebooks, high-definition displays, and devices with intermodular board-To-board connections demanding high data rate transmissions.

Features

  • Capable of up to 10Gbps data rate transmission
  • Suitable for USB 3.1/3.0, PCIe 2.0, SATA 3.0, Displayport, and MIPI M-Phy
  • Compact 40-position design with 0.3mm pitch, 1.1mm height, and an in-line layout
  • Space-saving, suitable for modular applications
  • Backflip actuator with locking feature
  • UL 94V-0 flammability rating
  • Robust FPC retention force
  • Stubless signal contact design
  • Maintains high signal integrity
  • No metal shield
  • No noise or antenna effect
  • RoHS and REACH compliant

Applications

  • Notebook PCs
  • Tablets
  • Ultrabooks
  • High-definition displays

Specifications

  • 80Ω maximum contact resistance
  • 100MΩ minimum insulation resistance at 500VDC
  • 200VAC minimum dielectric withstanding voltage for 1 minute
  • 90Ω ±10Ω differential impedance
  • 5N minimum withdrawal force
  • 20 mating cycle durability
  • Materials
    • High-temperature thermoplastic housing and actuator
    • Colson alloy ground contact
    • Phosphor bronze signal contact and fixing tab
Yayınlandı: 2017-02-07 | Güncellenmiş: 2023-04-24