Amphenol FCI Minitek® MicroSpeed 1mm Board-to-Board Connectors
Amphenol FCI Minitek® MicroSpeed 1.00mm Board-to-Board Connectors support high-speed applications with performance up to 25GB/s. These connectors feature a shielded design that provides superior electromagnetic compatibility (EMC) performance. Amphenol FCI Minitek® MicroSpeed Connectors include poka-yoke polarization that prevents visual mismating, making them ideal for use in industrial environments. The series operates over a -55°C to +125°C operating temperature range and offers 500 cycles of durability.Features
- High-speed performance up to 25Gb/s
- EMC shielding reduces coupling inductance, providing excellent EMC
- Blind-mating feature to ensure secure mating
- Dual-beam contact for high electrical reliability and vibration resistance
- Vertical, right-angle, and combo solutions support various applications
Applications
- Medical
- Magnetic resonance imaging (MRI)
- Computed tomography scan (CT scan)
- Automotive
- Microcontrollers (MCU)
- Advanced driver-assistance systems (ADAS)
- Data
- Servers / storage
- Industrial
- Factory automation
- Programmable logic controllers (PLCs)
Specifications
- 1A current rating per contact, 10A per shield
- 50VAC (RMS) voltage rating
- 100Ω differential impedance
- 50Ω single-ended impedance
- 500 cycles durability
- -55°C to +125°C operating temperature range
Infographic
Additional Resources
Yayınlandı: 2020-07-13
| Güncellenmiş: 2024-04-25