Amphenol FCI Minitek® Pwr Hybrid 3.0 Connectors

Amphenol FCI Minitek® Pwr Hybrid 3.0 Connectors are designed for power and signal applications with current ratings of up to 5A per circuit. These connectors are available for dual row and 2 to 24 power circuits, and 2 to 12 signal for wire-to-board applications. The receptacle housings allow wire-to-board configurations, and the board-mounted vertical headers support wire-to-board interconnections. Crimp, snap-in receptacle contacts are used to terminate 30AWG to 16AWG wires, and wave soldering headers are available with through-hole configurations. The 3.0 series is backward mateable with traditional 3mm power connectors if the signal pin is absent. Applications for Amphenol FCI Minitek® Pwr Hybrid 3.0 Connectors include communications, data, consumer, industrial, and instrumentation.

Features

  • Separated power and signal contacts
  • Flexible modular design
  • Backward mateable with traditional 3mm power connectors if the signal pin is absent
  • Signal contact in 2mm pitch and power contact in 3mm pitch
  • Power pin is separated by signal pin in center position, offers better heat dissipation and current rating capability
  • Enlarged active latch with low thumb-latch operation provides a secure locking mechanism
  • Signal pin with lower insertion and extraction force than power pin
  • High retention force for the terminal within the housing
  • UL 94V-0 flammability-rated LCP material
  • RoHS compliant and lead free

Applications

  • Communications
  • Data
  • Consumer
  • Industrial
  • Instrumentation
Yayınlandı: 2015-04-01 | Güncellenmiş: 2022-03-11