Amphenol FCI OCTIS™ RJ45 Connectors
Amphenol FCI OCTIS™ RJ45 Connectors provide a 1A current rating, a commonly available interface, and 94mm x 26mm x 27mm (L x W x H) dimensions. The series features standard RJ45 cable assemblies and robust I/O for high reliability and performance. The IP67 connectors are ideal for use in harsh environments, providing lightning protection, EMI shielding features, and a rugged weatherproof design. Amphenol FCI OCTIS™ RJ45 Connectors operate in a -55°C to +85°C temperature range. Typical applications include communications, data, industrial, and instrumentation.Features
- 1A current rating
- 94mm x 26mm x 27mm (L x W x H) dimensions
- Commonly available interface
- Outdoor weatherproof
- Rugged design
- Multi-standard and varying interconnection interface
- Adaptable interface holder and outer housing
- Color coding on gland nuts
- System addresses present and future signal and power requirements with option for additional connector interfaces
- 26mm and <100m length from panel
- High density and small form factor
- Double locking feature
- IP67, 720hrs salt spray resistance
- -55°C to +85°C operating temperature range
Applications
- Communications
- Data
- Industrial
- Instrumentation
Additional Resources
Yayınlandı: 2018-10-11
| Güncellenmiş: 2022-08-24