Amphenol FCI OCTIS™ Signal/PoE Connectors
Amphenol FCI OCTIS™ Signal / Power over Ethernet (PoE) Metral® HDXS Connectors meet ANSI requirements and provide CAT 6 performance. Metral HDXS is designed with dual-beam contacts to ensure high reliability and requires less panel width than traditional RJ45 connectors. Amphenol FCI OCTIS Signal/PoE Connectors offer a current rating of 1.5A per pin and are available in 8 positions (4 pair) and 12 positions. This series is suitable for broadband wireless access applications, including communications, data, industrial, and instrumentation.Features
- 1.5A current rating per pin
- Available in 8 positions (4 pair) and 12 positions
- Meets ANSI requirements
- CAT 6 performance
- Designed with dual-beam contacts
- Requires less panel width than traditional RJ45 connectors
- 94mm x 26mm x 27mm (L x W x H) dimensions
- Outdoor weatherproof
- Rugged design
- Multi-standard and varying interconnection interface
- Adaptable interface holder and outer housing
- Color coding on gland nuts
- System addresses present and future signal and power requirements with option for additional connector interfaces
- 26mm and <100m length from panel
- High density and small form factor
- Double locking feature
- IP67, 720hrs salt spray resistance
- -55°C to +85°C operating temperature range
Applications
- Communications
- Data
- Industrial
- Instrumentation
Additional Resources
Yayınlandı: 2018-10-11
| Güncellenmiş: 2022-08-24