Amphenol FCI Slimline D-Sub SMT Connectors

Amphenol FCI Slimline D-Sub SMT Connectors use high-temperature thermoplastic that withstands reflow soldering temperatures up to +260°C to facilitate SMT soldering. These connectors feature a surface-mount termination and can be automatically positioned on the board using automatic pick-and-place processes, saving time. Amphenol FCI Slimline D-Sub SMT Connectors are UL recognized and offer a design for riveting the clinch nut to the shell with foolproof torque and electrical continuity. The Slimline D-Sub series is ideal for controllers, process automation, circuit breakers, and network equipment.

Features

  • Surface-mount termination
  • Can be automatically positioned on boards using automatic pick-and-place processes
  • Proven socket contact design covers maximum area and ensures reliable connection
  • Unique design for riveting clinch nut to shell with foolproof torque and electrical continuity
  • Special foolproof design ensures coplanarity
  • Meets DIN 41652 and MIL-C-24308 dimensional standards, interchangeable and intermateable with other makes
  • SMT connectors with reflow for higher product quality and more stable process than wave soldering
  • Eliminates traditional wave soldering to save overall process costs

Applications

  • Switches
  • Circuit breakers
  • Servo drives
  • Controllers
  • Process automation
  • Network equipment
    • Servers
    • Routers
    • Hubs

Specifications

  • 5A at +70°C maximum current rating
  • <25mΩ contact resistance
  • 300Vrms rated voltage
  • Copper alloy contact
  • Brass grounding material
  • 500+ mating cycles
  • -55°C to +125°C operating temperature range
Yayınlandı: 2020-07-10 | Güncellenmiş: 2024-05-21