Amphenol Fiber Optic Connectors

Amphenol Fiber Optic Connectors offer robust and reliable performance, making them ideal for harsh environments. The ARINC 801 cylindrical fiber optic connectors are based on the commercial ARINC 801 specification and feature a removable alignment sleeve retainer (ASR). The ASR provides ease of termini end-face cleaning, a scoop-proof shell design, and guide pins for precision alignment. The MT fiber ferrules provide high-fiber density in a relatively small cylindrical connector package while retaining the advantages of MIL-DTL-38999 III connectors. Amphenol Fiber Optic Connectors are available in a variety of shell sizes. Ideal applications include aerospace, avionics, SATCOM systems, and more.

Applications

  • Aerospace
  • Avionics
  • SATCOM systems
  • Harsh environments
  • Military / defense
  • General duty
Yayınlandı: 2023-08-18 | Güncellenmiş: 2023-08-21