Amphenol FCI FlexLock 3.20mm Pitch FPC-to-Board Connectors

Amphenol FCI FlexLock 3.20mm Pitch FPC-to-Board Connectors feature a 3.20mm pitch, 2-row design, and 3A current rating. These connectors have thermoplastic housing that withstands exposure to temperatures up to +260°C for 20s. Amphenol FCI FlexLock 3.20mm Pitch Connectors offer right-angle mounting, UL 94V-0 flammability rating, and 48V voltage rating. The FlexLock 3.20mm series operates in a -40°C to +105°C temperature range.

Features

  • 3.20mm pitch
  • 18 positions
  • 2-row design
  • Right-angle mounting position
  • 3A current rating
  • 48V voltage rating
  • Thermoplastic housing
  • UL 94V-0 housing flammability rating
  • Through-hole mounting style
  • -40°C to +105°C operating temperature range
Yayınlandı: 2022-08-11 | Güncellenmiş: 2022-08-23