Amphenol FTG Auxigaine Flexible Busbar Systems

Amphenol FTG Auxigaine Flexible Busbar Systems are versatile and modular systems containing up to six conductors in one space-saving rail assembly. A modular system is used to provide rails with any number of poles. The rails can also be pre-wired for standard applications. These busbar systems offer maximum flexibility and feature a 600VAC voltage rating. The Auxigaine busbar systems can be mounted onto a back panel and DIN rails using mounting brackets. 

The Auxigaine busbar systems are compatible with accessories such as an isolation block and end isolation block with screw M4 x 25mm. Other accessories include a bar holder with one/two screws, a bridge connector 2 x 100A, and a label and screen for the bar holder.

Features

  • Enable any number of poles
  • Mount up to 6 conductors in one assembly length
  • 600VAC rating
  • Up to 1.90m standard lengths
  • Can be mounted onto a back panel and DIn rails

Overview

Amphenol FTG Auxigaine Flexible Busbar Systems
Yayınlandı: 2025-03-10 | Güncellenmiş: 2025-04-16