Amphenol Aerospace GigaBlox Rugged Ethernet Switch
Amphenol Aerospace GigaBlox Rugged Ethernet Switch is a small layer two unmanaged and managed switch that fits four 10Mbps/100Mbps/1000Mbps copper Ethernet ports. This Ethernet switch automatically begins auto-negotiation with connected devices and receives and forwards to/from all connected devices. The GigaBlox rugged Ethernet switch connects with Molex PcioBlade and PicoClasp connectors for power and ports. This Ethernet switch features automatic MDI-X crossover, transient-protected voltage input, 1.75MB packet buffer, and reverse-protected voltage input. The GigaBlox rugged Ethernet switch is used in SWaP industrial, mobile, and military applications.Features
- 4 x 10Mbps/100Mbps/1000Mbps (10/100/1000BASE-T) non-blocking Ethernet ports
- Molex PicoBlade or PicoClasp connectors for power and ports
- Automatic MDI-X crossover
- Port activity indicators
- Embedded NOR flash to support customized firmware upload for managed switch functions
- Transient-protected voltage input
- Reverse-protected voltage input
- Unmanaged (out-of-box) functionality
- 50mm x 55mm form factor
- -40°C to 105°C operating temperature range (using a heatsink)
- 8V to 60V DC voltage input range (65V absolute maximum)
- 1.75MB packet buffer
- Power consumption:
- 1W idle
- 4W at full data rate
Applications
- Mobile
- Military
- Industries
Block Diagram
Yayınlandı: 2024-07-03
| Güncellenmiş: 2024-08-22