Amphenol Industrial GT Reverse Bayonet Connectors
Amphenol Industrial GT Reverse Bayonet Connectors are designed with MIL-DTL-5015 insert patterns for applications in the harshest environments. These IP67-rated waterproof connectors are available in a wide variety of shell styles, insert configurations, and backshells. Insert options include neoprene and Viton™ materials. Amphenol Industrial GT Reverse Bayonet Connectors offer quick positive coupling along with audible, tactile, and visual indications of full coupling. The series features rugged construction with aluminum or stainless steel components, crimp or solder terminations, and contacts with gold and silver plating. These reverse bayonet connectors withstand high shock and vibration environments, making them ideal for use in rail mass transit, military / aerospace, alternative energy, and other markets.Features
- Quick positive coupling
- Audible, tactile, and visual indications of full coupling
- No lock wiring required
- High shock and vibration resistance
- Inserts include neoprene, Viton materials, and low smoke/flame retardant
- Crimp or solder termination
- Contacts in gold and silver plating
- Numerous military and commercial finishes available
- Zinc alloy plating (cadmium free) available
- Rugged construction with aluminum or stainless steel components
- Available with resilient cover coupling for added damage protection and increased gripping surface
- Intermateable with existing VG95234 connectors
- UL recognized
Applications
- Rail mass transit
- Military / aerospace
- Alternative energy
- High shock and vibration environments
- Heavy equipment
- Geophysical
Specifications
- 2000 minimum mating cycles
- IP67 waterproof protection
- Up to 50% more ampacity with the use of RADSOK® technology
- Operating temperature range
- Neoprene or low smoke/flame retardant inserts: -55°C to +125°C
- Viton inserts: -50°C to +200°C
Yayınlandı: 2018-10-03
| Güncellenmiş: 2023-05-09