- Ana Sayfa
- EN YENİ Ürünler
- Üreticiden yeni ürünler
- Amphenol
- Harsh Environment Sensors - Amphenol Advanced Sensors
Amphenol Advanced Sensors IP Rated Harsh Environment Sensors
Amphenol Advanced Sensors is a leading innovator in advanced sensing technologies and innovative embedded measurement solutions customized for regulatory and industry-driven applications, creating value by providing critical information for real-time decisions. Amphenol Advanced Sensors IP Rated Harsh Environment Sensors are designed for harsh, demanding environments and deliver enhanced performance as well as reliability.Featured Products
Amphenol Advanced Sensors T3030 IP67 Sensors for Harsh Environments
Specially designed for carbon dioxide measurements in harsh or difficult environments.
Amphenol Advanced Sensors Telaire IP65 T3022 CO2 Sensors
Meets needs of OEM manufacturers for cost-effective carbon dioxide sensing in harsh environments.
Amphenol Advanced Sensors JS8746 IP68 Harsh Environment Temperature Sensors
Ensures temperature-controlled environments for the transportation of goods by land, sea, and air.
Amphenol Advanced Sensors T9602 IP67 Humidity & Temperature Sensors
Performs at ±2% from 20% to 80% RH, calibrated and temperature compensated for OEM installations.
Amphenol Advanced Sensors IP67 Coolant Temperature Sensor (CTS)
Monitors the temp of coolant that is being pumped around a battery to cool the module of EV/PHEVs.
Amphenol Advanced Sensors IP67 Inline Flow-Through Temperature Sensors
Monitors temperature of a fluid that passes through it, features -40ºC to +120ºC temperature range.
Amphenol Advanced Sensors NovaSensor® NPR-101 Harsh Media Pressure Sensor
Silicon-based MEMS eliminates direct contact of sensing circuitry to applied media
Amphenol Advanced Sensors Harsh Environment NTC Type CR-1 Chip Thermistors
Ideal for harsh environments & high volume assembly, performance up to 190°C w/ excellent stability.
Amphenol Advanced Sensors JI/JIC Waterproof IP68 NTC Thermistors
Waterproof IP68 temperature sensors operating within a -50°C to 105°C temperature range.
Amphenol Commercial Harsh Environment Connectors
Provide an ideal solution for data transfer in harsh or demanding environments.
Related Solutions
Amphenol RF Harsh Environment RF Connectivity Solutions
Designed with shock and vibration resistance, environmental sealing, and durable materials.
- Amphenol Advanced Sensors