Amphenol Piher HCSP-1BS Automotive Open Loop Current Sensors
Amphenol Piher HCSP-1BS Automotive Open Loop Current Sensors offer a 4.5V to 5.5V supply voltage range, 14mA maximum supply current, and 3μs response time. These sensors generate a ratiometric analog output voltage signal proportional to the current flowing through the conductor and are based on Hall effect technology. HCSP-1BS sensors have busbar mounting, a galvanic separation between power and control, and a measured current value from ±200A to ±1500A. Amphenol Piher HCSP-1BS Sensors are suitable for battery management, motor control, EV motor inverters, and DC-DC converters.Features
- Open loop current transducer based on Hall effect
- Busbar mounting
- Simple analog ratiometric output
- Non-intrusive technology
- Galvanic separation between power and control
Applications
- Battery management
- Motor control
- EV motor inverters
- DC-DC converters
Specifications
- 4.5V to 5.5V supply voltage
- 9mA to 14mA supply current
- 2.5V offset voltage
- 3μs response time
- 70kHz to 250kHz frequency bandwidth
- ±200A to ±1500A measured current value
- -40°C to +125°C operating temperature range
Videos
Yayınlandı: 2022-11-22
| Güncellenmiş: 2024-03-15