Amphenol Piher HRPM Hall-Effect Rotary Position Sensors

Amphenol Piher HRPM Hall-Effect Rotary Position Sensors feature an integrated connector and are a non-contacting position sensing solution for harsh environment applications. These sensors offer a touchless operation without any internal or external gears or linkages, ensuring they are free from wear and tear over a lifetime. HRPM sensors have a compact design with an integrated SMP superseal connector and are fully sealed and flanged mounted for easy positioning, making them versatile with configurable angular ranges from 50° to 360°. Amphenol Piher HRPM Hall-Effect Rotary Position Sensors are suitable for harsh environments because the rugged package protects the sensors from dust, moisture, vibration, and extreme temperatures.

Features

  • True touchless operation
  • 360° absolute position feedback
  • Designed for harsh environments
  • Unlimited mechanical life

Applications

  • Transportation
    • Steering wheel angle
    • Pedal position
    • Suspension/height detection
    • Fork height and mast tilt
    • Bucket position
    • Hitch position
    • Transmission gear shift
  • Marine
    • Steering and shifter sensor
  • Industrial
    • Autonomous warehouse robotics
    • Robotics and automation feedback
    • Robot arm position
    • Valve monitoring
    • Conveyor operation
  • Home and building automation
    • HVAC systems

Specifications

  • 5V to 7V supply voltage
  • 12mA to 14mA supply current
  • ±1% linearity
  • Up to 12-bit resolution
  • 3mm ±1mm air gap
  • 50g shock
  • IP69K sealing
  • -40°C to +125°C operating temperature range

Videos

Yayınlandı: 2023-04-18 | Güncellenmiş: 2025-01-21