Amphenol Commercial Lighting Solutions

Amphenol Commercial Lighting Solutions feature a full range of lighting interconnect products such as receptacles, bases, domes, and connectors. These components are ideal for use in smart cities and intelligent buildings, including the Industrial Internet of Things (IIoT). Amphenol Commercial offers lighting connectors for dimming and sensor applications in IIoT-based street lighting while meeting ANSI/NEMA and Zhaga standards. The FLM series complies with Zhaga Book 20 specifications, while the FLS series meets Zhaga Book 18 regulations. The FLA series is compliant with ANSI C136-41 standards and designed to mate with FLB bases and domes, and the FLH series provides IP67 protection and is RoHS compliant.

Applications

  • Smart cities
  • Intelligent buildings
  • Zhaga Book 18
  • Zhaga Book 20
  • Interior, outdoor, and street lighting
  • Smart homes
  • ANSI/NEMA

Videos

Yayınlandı: 2020-10-23 | Güncellenmiş: 2024-03-13