Amphenol LTW M8 & M12 Circular Metric SMT/DIP Connectors

Amphenol LTW M8 and M12 Surface-Mount Technology (SMT) and Dual-In-Line Plug (DIP) Connectors are two-piece connectors designed for Printed Circuit Boards (PCB). These connectors can be equipped on both sides and do not have any via holes for the connection pins, helping to reduce the PCB surface area. These connectors use a shield spring for further shielding function and achieve IEC 61076-2-101 and -104 compliance for the M12 and M8 series, respectively. The SMT/DIP connectors are ideal for industrial automation, mass rail transit / railway, communication systems, marine, LED, and lighting applications.

Features

  • 2-piece connectors designed for PCBs
  • Can be equipped on both sides
  • No via holes for the connection pins reduces PCB surface area
  • Shield spring for further shielding function
  • IP68 (mated) / IP65 (unmated) rating
  • IEC 61076-2-101 (M12) and IEC 61076-2-104 (M8) compliance
  • UL 94V-0 flammability rating

Applications

  • Industrial automation
  • Marine
  • Mass rail transit / railways
  • Communication systems
  • LEDs
  • Lighting

Specifications

  • Salt spray for 48h
  • -55°C to 125°C operating temperature range
  • Frequency range 10Hz ~ 500Hz / amplitude 0.35mm
  • Support SMT 90° and 180° and DIP 90° and 180°
Yayınlandı: 2019-01-30 | Güncellenmiş: 2025-02-27